
AC/DC output solid-state relay featuring DC input and SPST configuration. Offers 100mA load current at 400V AC/DC output voltage. Input specifications include 50mA max input current and 1.5V max input voltage with 900µA forward current. Isolation voltage is 1.5kV, with an on-state resistance up to 35 Ohms. Packaged in a 4-pin SOP with gull wing termination, this RoHS compliant component operates from -40°C to 85°C.
Panasonic AQY414S technical specifications.
| Approvals | VDE, cULus |
| Package/Case | SOP |
| Forward Current | 900uA |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| On-State Resistance | 26R |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY414S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
