
High-performance solid-state relay featuring a 4-pin SIL package. This AC/DC output relay offers a DC input voltage range of 1.5V and a maximum DC input current of 50mA. It reliably switches AC or DC loads up to 0.5A at voltages up to 320V. Operating across a wide temperature range from -40°C to 85°C, this single-element relay provides efficient and durable switching solutions.
Panasonic AQZ204 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQZ204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.