Panasonic ARA200A05Z technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Series | ARA |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A05Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.