
DPDT RF relay for high-frequency applications, featuring a 1A contact rating at 30VDC and 1GHz operation. This surface mount component offers a 6VDC coil voltage with 140mW power consumption and 23.3mA coil current. Key specifications include 50-ohm impedance, 0.3dB insertion loss, and 1.2 VSWR, with a 4ms operate and release time. Constructed with gold/silver contact material, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Panasonic ARA200A06 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 23.3mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | RF |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
