
High-performance RF relay featuring a DPDT (2 Form C) configuration with latching, single-coil operation. This surface mount component handles 1A contact current at up to 30VDC, with a 1GHz frequency rating and 3W RF input power. Key specifications include 50-ohm impedance, 0.3dB insertion loss, and 1.2 VSWR. Coil operates at 3VDC with 23.3mA current and 70mW power consumption. Designed for demanding applications, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic ARA210A03 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 23.3mA |
| Coil Power | 70mW |
| Coil Resistance | 128.6R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA210A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
