
High-performance RF relay, DPDT (2 Form C) configuration, featuring latching operation with a single coil. Operates on a 5VDC coil voltage, drawing 14mA and consuming 70mW. Offers a 1A contact current rating and 30VDC contact voltage rating, suitable for frequencies up to 1GHz with 50-ohm impedance. Designed for surface mount applications with gull wing termination, providing 0.3dB insertion loss and 1.2 VSWR.
Panasonic ARA210A05 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 14mA |
| Coil Power | 70mW |
| Coil Resistance | 357R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA210A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
