Panasonic ARA210A06 technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 514R |
| Coil Type | Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARA210A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.