
High-frequency signal relay featuring DPDT contact configuration and a 24VDC coil voltage. This surface-mount relay offers a 1A contact current rating, 50 Ohm impedance, and operates up to 1GHz with a low 0.3dB insertion loss and 1.2 VSWR. Coil specifications include 5.76kR resistance and 100mW power consumption, with a latching, single-coil type. Designed for demanding applications, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Panasonic ARA210A24 technical specifications.
| Package/Case | 100 |
| Coil Current | 4.2mA |
| Coil Power | 100mW |
| Coil Resistance | 5.76kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA210A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
