DPDT signal relay featuring a 3VDC dual-coil latching mechanism. Rated for 1A contact current and 30VDC maximum voltage, this surface-mount component operates at high frequencies up to 1GHz with 50 Ohm impedance and 0.3dB insertion loss. It offers a 1.2 VSWR and a 4ms operate/release time, with a contact material of gold and silver. Operating temperature range is -40°C to 85°C.
Panasonic ARA220A03 technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | ARA |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 750V |
| Throw Configuration | DPDT |
| VSWR | 1.2 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARA220A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
