Panasonic ARA220A05X technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA220A05X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.