Panasonic ARA220A06X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 23.3mA |
| Coil Resistance | 257Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Maximum DC Switching Voltage | 30V |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARA220A06X to view detailed technical specifications.
No datasheet is available for this part.