Panasonic ARD10012C technical specifications.
| Coil Voltage (DC) | 12V |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD10012C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
