Panasonic ARD1004HQ technical specifications.
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| RoHS Compliant | Yes |
| Series | ARD |
| Test Frequency | 18GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD1004HQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.