
The ARD1204H is a 2-position RF relay from Panasonic with a coil voltage of 4.5V and impedance of 50R. It operates at frequencies up to 18GHz and has an insertion loss of 0.5dB. The relay is designed for screw mount and is compliant with RoHS regulations. It has a maximum operating temperature range of -55°C to 85°C.
Panasonic ARD1204H technical specifications.
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD1204H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
