Panasonic ARD15112C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Manufacturer Series | ARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ARD15112C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.