Panasonic ARD25105 technical specifications.
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 18GHz |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | ARD |
| Test Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD25105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
