
Panasonic ARD30012 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Frequency | 13GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.4dB |
| Max Frequency | 13GHz |
| Mount | Screw |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARD |
| Terminal Pitch | 5.08mm |
| Termination | Solder |
| Test Frequency | 13GHz |
| Throw Configuration | SP6T |
| VSWR | 1.35 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD30012 to view detailed technical specifications.
No datasheet is available for this part.