Panasonic ARD30012ZQ technical specifications.
| Contact Material | Gold |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SP6T |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ARD30012ZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
