Panasonic ARD50012Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 12V |
| Frequency | 26.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD50012Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
