Panasonic ARD7204H technical specifications.
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Frequency | 6GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARD |
| Throw Configuration | SPDT |
| VSWR | 1.25 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD7204H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
