The ARE1006C90 is a single-pole double-throw relay with a 1-form-C contact arrangement, suitable for use with 6VDC coil voltage. It has a maximum switching current of 0.5A and a maximum switching power of 10W. The relay is constructed with a non-latching mechanism and has a maximum operating temperature range of -40 to 70 degrees Celsius. It is available in a through-hole package with 9 terminals and a PC pin termination style.
Panasonic ARE1006C90 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 33.3mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5DCA |
| Maximum Switching Power | 10W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ARE1006C90 to view detailed technical specifications.
No datasheet is available for this part.