The ARE1024C90 is a SPDT 1 Form C relay from Panasonic with a contact arrangement of SPDT and a contact form of 1 Form C. It operates at a DC coil voltage of 24VDC and a coil current of 8.3mA. The relay has a coil resistance of 2.88Kohm and a maximum pick-up voltage of 18VDC. It can switch a maximum DC switching voltage of 30V and a maximum switching current of 0.5A. The relay is designed for through-hole mounting and has a termination style of PC pin with 9 terminals. It has a non-latching relay construction and an operate time of 10ms. The ARE1024C90 is rated for operation between -40C and 70C.
Panasonic ARE1024C90 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5DCA |
| Maximum Switching Power | 10W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ARE1024C90 to view detailed technical specifications.
No datasheet is available for this part.