The ARE104H-Z is a SPDT 1-Form-C relay with a maximum switching voltage of 30V and a maximum switching current of 0.5A. It has a maximum switching power of 10W and a coil resistance of 101 ohms. The relay is constructed with a non-latching mechanism and has a operate time of 10ms. It is designed for through-hole mounting and has a termination style of PC pin. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Panasonic ARE104H-Z technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 44.4mA |
| Coil Resistance | 101Ohm |
| Maximum Pick-Up Voltage | 3.375VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5DCA |
| Maximum Switching Power | 10W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARE104H-Z to view detailed technical specifications.
No datasheet is available for this part.