The ARE10A03C90 is a surface mount SPDT non-latching relay with a 3V coil voltage and 66.7mA coil current. It has a coil resistance of 45 ohms and can switch up to 10W of power. The relay has a maximum switching voltage of 30VDC and a maximum switching current of 0.5A. It operates over a temperature range of -40°C to 70°C and is suitable for surface mount applications.
Panasonic ARE10A03C90 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5DCA |
| Maximum Switching Power | 10W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ARE10A03C90 to view detailed technical specifications.
No datasheet is available for this part.