
High-frequency signal relay featuring a 1 Form C (SPDT) contact configuration. Designed for RF applications, it operates at 2.6GHz with a 50-ohm impedance and a VSWR of 1.7, exhibiting 0.7dB insertion loss. This non-latching relay has a 3VDC coil voltage, 66.7mA coil current, and 200mW coil power, with a contact rating of 0.5A and 30VDC. Surface mountable with gull wing termination, it operates within a -40°C to 70°C temperature range and is RoHS compliant.
Panasonic ARE10A03Z technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A03Z to view detailed technical specifications.
No datasheet is available for this part.