
SPDT RF relay featuring a 6VDC coil with 33.3mA current and 200mW power consumption. This surface mount component operates at frequencies up to 2.6GHz with a 0.5A contact rating and 30VDC maximum voltage. It offers 10W RF input power, 50-ohm impedance, and a VSWR of 1.7, with an insertion loss of 0.7dB. Designed for general RF applications, it includes a momentary, non-latching coil and gull wing termination.
Panasonic ARE10A06 technical specifications.
| Package/Case | 200 |
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
