
Signal relay with 1 Form C (SPDT) contact configuration, designed for high-frequency and RF applications up to 2.6GHz. Features a 9VDC non-latching coil with 22.2mA current, 405 Ohm resistance, and 200mW power consumption. Contact ratings include 500mA max current and 30VDC max voltage, with gold contact material for reliable performance. Operates within a -40°C to 70°C temperature range, offering 10ms operate and 5ms release times. Surface mountable with gull wing termination, impedance of 50 Ohm, insertion loss of 0.7dB, and VSWR of 1.7. RoHS compliant and supplied on tape and reel.
Panasonic ARE10A09Z technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A09Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
