The ARE10A09ZC90 is a surface mount relay with a contact arrangement of SPDT and a contact form of 1 Form C. It has a maximum pick-up voltage of 6.75VDC and a minimum dropout voltage of 0.9VDC. The relay is designed for use with a maximum DC switching voltage of 30V and a maximum switching current of 0.5A. It has a maximum switching power of 10W and operates at temperatures between -40°C and 70°C.
Panasonic ARE10A09ZC90 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 22.2mA |
| Coil Resistance | 405Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5DCA |
| Maximum Switching Power | 10W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ARE10A09ZC90 to view detailed technical specifications.
No datasheet is available for this part.