
Signal relay featuring 1 Form C (SPDT) contact configuration, designed for high-frequency and RF applications up to 2.6GHz with 50-ohm impedance. This surface-mount relay operates on a 12VDC coil voltage, drawing 16.7mA and consuming 200mW of power. It offers a contact current rating of 500mA and a voltage rating of 30VDC, with gold-plated contacts for reliable performance. Key specifications include a VSWR of 1.7 and insertion loss of 0.7dB, with operate and release times of 10ms and 5ms respectively. The relay is RoHS compliant and lead-free, suitable for operation between -40°C and 70°C.
Panasonic ARE10A12Z technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A12Z to view detailed technical specifications.
No datasheet is available for this part.