
SPDT RF relay for high-frequency applications up to 2.6GHz. Features a 24VDC coil with 200mW power consumption and 8.3mA coil current. Contact rating of 0.5A at 30VDC, with gold contact material. Surface mount design with gull wing termination, offering 10W RF input power. Operates within a -40°C to 70°C temperature range.
Panasonic ARE10A24 technical specifications.
| Package/Case | 200 |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
