
High-frequency signal relay featuring a 1 Form C (SPDT) contact configuration. Operates with a 24VDC coil voltage, 8.3mA coil current, and 200mW coil power. Designed for RF applications with a 2.6GHz frequency rating, 50 Ohm impedance, and 1.7 VSWR. Offers a 500mA contact current rating and 30VDC maximum voltage rating, with gold-plated contacts. Surface mountable with gull wing termination, suitable for operation between -40°C and 70°C.
Panasonic ARE10A24Z technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A24Z to view detailed technical specifications.
No datasheet is available for this part.
