
Signal relay with SPDT (1 Form C) contact configuration, designed for high-frequency applications up to 2.6GHz. Features a 4.5VDC coil with 44.4mA current and 200mW power consumption, and a non-latching coil type. Contact rating is 500mA at 30VDC with gold contact material, offering 50 Ohm impedance and 1.7 VSWR. Insertion loss is 0.7dB, with operate and release times of 10ms and 5ms respectively. Surface mount termination with gull wing leads, operating temperature range of -40°C to 70°C, and RoHS compliant.
Panasonic ARE10A4HZ technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE10A4HZ to view detailed technical specifications.
No datasheet is available for this part.