The ARE1303C90 relay from Panasonic features a single pole double throw (SPDT) contact arrangement with a non-latching construction. It operates at a coil voltage of 3V with a current of 66.7mA and a resistance of 45 Ohms, supporting a maximum switching power of 10W. The relay is mounted through a hole and features a PC pin termination style with 9 terminals. It has an operating temperature range of -40 to 70 degrees Celsius.
Panasonic ARE1303C90 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5DCA |
| Maximum Switching Power | 10W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ARE1303C90 to view detailed technical specifications.
No datasheet is available for this part.