
SPDT signal relay with a 6VDC coil voltage and 33.3mA coil current, consuming 200mW. Features a 500mA contact current rating with gold contact material, suitable for high-frequency applications up to 2.6GHz with 75 Ohm impedance and 0.5dB insertion loss. Operates within a -40°C to 70°C temperature range, offering 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, lead-free and RoHS compliant.
Panasonic ARE1306 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
