
SPDT RF relay featuring a 12VDC coil with 200mW power consumption and 16.7mA coil current. Contact ratings include 0.5A switching current and 30VDC maximum voltage, with gold contact material. Operates at frequencies up to 2.6GHz with 75 Ohm impedance, 0.5dB insertion loss, and 1.5 VSWR. Through-hole mounting with PC pin termination, suitable for a -40°C to 70°C operating temperature range.
Panasonic ARE1312 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Lead Length | 20.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
