The ARE1312C90 is a non-latching SPDT relay with a 1-form-C contact arrangement, suitable for use in applications where a low-voltage coil is required. It has a maximum switching voltage of 30VDC and a maximum switching current of 0.5A. The relay is designed for through-hole mounting and has a termination style of PC pin. It operates within a temperature range of -40°C to 70°C.
Panasonic ARE1312C90 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.7mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5DCA |
| Maximum Switching Power | 10W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ARE1312C90 to view detailed technical specifications.
No datasheet is available for this part.