
SPDT RF relay featuring a 24VDC coil with 8.3mA current and 200mW power consumption. This through-hole mount component operates at frequencies up to 2.6GHz, handling 0.5A contact current and 30VDC contact voltage. It offers a 10W RF input power rating, 75-ohm impedance, and 1.5 VSWR, with an insertion loss of 0.5dB. The relay is RoHS compliant and designed for momentary operation.
Panasonic ARE1324 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE1324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
