The ARE1324-Z relay from Panasonic features a non-latching SPDT contact arrangement with a 24VDC coil voltage and 8.3mA coil current. The relay has a maximum switching power of 10W and a maximum switching voltage of 30VDC. It is designed for through-hole mounting with a PC pin termination style and has a 9-terminal configuration. The relay operates within a temperature range of -40°C to 70°C.
Panasonic ARE1324-Z technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5DCA |
| Maximum Switching Power | 10W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARE1324-Z to view detailed technical specifications.
No datasheet is available for this part.