
High-frequency SPDT RF relay with a 1 Form C contact configuration. Features a 4.5VDC coil voltage, 44.4mA coil current, and 200mW coil power. Contact ratings include 0.5A switching current and 30VDC maximum voltage. Operates up to 2.6GHz with 10W RF input power and 75-ohm impedance. Through-hole mounting with PC pin termination.
Panasonic ARE134H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Frequency | 2.6GHz |
| Height | 8.9mm |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 5g |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE134H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
