The ARE134H-Z is a SPDT 1 Form C relay with a contact arrangement of SPDT and a contact form of 1 Form C. It has a DC coil voltage of 4.5V and a coil current of 44.4mA. The coil resistance is 101 ohms. The relay has a maximum pick-up voltage of 3.375VDC and a minimum dropout voltage of 0.45VDC. It can handle a maximum switching voltage of 30VDC and a maximum switching current of 0.5A. The relay's maximum switching power is 10W. It is mounted through a hole and has a termination style of PC Pin. The relay has 9 terminals and a non-latching construction. It operates between -40 and 70 degrees Celsius.
Panasonic ARE134H-Z technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 44.4mA |
| Coil Resistance | 101Ohm |
| Maximum Pick-Up Voltage | 3.375VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5DCA |
| Maximum Switching Power | 10W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARE134H-Z to view detailed technical specifications.
No datasheet is available for this part.