The ARE13A03ZC90 is a non-latching SPDT relay from Panasonic with a surface mount package and 9 terminals. It can handle a maximum switching power of 10W and operates within a temperature range of -40 to 70°C. The relay has a contact arrangement of SPDT and a contact form of 1 Form C. It requires a coil voltage of 3VDC and a coil current of 66.7mA, with a coil resistance of 45 ohms.
Panasonic ARE13A03ZC90 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5DCA |
| Maximum Switching Power | 10W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ARE13A03ZC90 to view detailed technical specifications.
No datasheet is available for this part.