SPDT signal relay featuring a 9VDC non-latching coil with 22.2mA coil current and 200mW coil power. Offers a 500mA contact current rating with gold contact material, suitable for frequencies up to 2.6GHz with 75 Ohm impedance and 0.5dB insertion loss. Operates within a -40°C to 70°C temperature range, with a 30VDC maximum voltage rating. Surface mountable with gull wing termination, this RoHS compliant relay has an operate time of 10ms and a release time of 5ms.
Panasonic ARE13A09 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
