
SPDT signal relay designed for RF applications, featuring a 9V DC coil voltage and 22.2mA coil current. Offers a 500mA contact current rating with gold contact material, operating at frequencies up to 2.6GHz. This surface mount component has a 75 Ohm impedance, 0.5dB insertion loss, and 1.5 VSWR. Includes lead-free and RoHS compliant construction, with operate and release times of 10ms and 5ms respectively.
Panasonic ARE13A09Z technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A09Z to view detailed technical specifications.
No datasheet is available for this part.
