
SPDT RF relay with a 12VDC coil voltage and 200mW coil power. Features a 0.5A contact current rating at 30VDC and operates up to 2.6GHz with a 10W RF input. This surface mount component offers a 75-ohm impedance, 0.5dB insertion loss, and 1.5 VSWR. Designed for general RF applications, it includes a momentary, non-latching coil and gull wing termination.
Panasonic ARE13A12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Height | 8.9mm |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 5g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
