
High-frequency signal relay, SPDT, non-latching, 12 VDC coil voltage, 16.7mA coil current, 200mW coil power, 720 Ohm coil resistance. Features 500mA contact current rating, gold contact material, and 75 Ohm impedance. Operates at frequencies up to 2.6GHz with 0.5dB insertion loss and 1.5 VSWR. Surface mount termination with gull wing leads, 10ms operate time, 5ms release time, and a temperature range of -40°C to 70°C. RoHS compliant and lead-free.
Panasonic ARE13A12Z technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
