
RF Signal Relay, SPDT, 500mA contact current rating, 24V DC coil voltage, and 200mW coil power. Features Gold contact material, 75 Ohm impedance, 2.6GHz frequency, 0.5dB insertion loss, and 1.5 VSWR. Operates within a -40°C to 70°C temperature range with 10ms operate and 5ms release times. Surface mountable with Gull Wing termination, this lead-free and RoHS compliant component is supplied in Tape and Reel packaging.
Panasonic ARE13A24Z technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A24Z to view detailed technical specifications.
No datasheet is available for this part.