RF Relay, SPDT, 1 Form C, designed for high-frequency applications up to 2.6GHz. Features a 0.5A contact rating at 30VDC, 10W RF input power, and 75 Ohm impedance. Operates with a 4.5VDC coil voltage and 200mW coil power. Surface mountable with straight termination, this relay offers a 10ms operate time and 5ms release time. RoHS compliant and lead-free.
Panasonic ARE13A4H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Frequency | 2.6GHz |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
