
High-frequency signal relay, SPDT, non-latching, featuring a 4.5VDC coil with 44.4mA current and 200mW power consumption. Offers a 500mA contact rating with gold contacts, operating up to 2.6GHz with 75 Ohm impedance, 0.5dB insertion loss, and 1.5 VSWR. This surface mount component has a 30VDC max voltage rating, 10ms operate time, 5ms release time, and operates within a -40°C to 70°C temperature range. RoHS compliant and lead-free.
Panasonic ARE13A4HZ technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Frequency | 2.6GHz |
| Height | 9.6mm |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | ARE |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARE13A4HZ to view detailed technical specifications.
No datasheet is available for this part.