The ARJ2003Z relay features a DPDT contact arrangement with 2 Form C contacts, a 3V DC coil voltage, and a coil current of 66.6mA. The coil resistance is 45 Ohms and the maximum switching power is 1W. This relay is designed for through hole mounting with a PC pin termination style and has a non-latching relay construction. The operating temperature range is -30 to 70 degrees Celsius.
Panasonic ARJ2003Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.6mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.3A |
| Maximum Switching Power | 1W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARJ2003Z to view detailed technical specifications.
No datasheet is available for this part.