The Panasonic ARJ2012Z is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 12VDC and a coil current of 16.6mA. The relay has a coil resistance of 720 Ohm and a maximum pick-up voltage of 9VDC. It also features a minimum dropout voltage of 1.2VDC and a maximum DC switching voltage of 30V. The relay is designed for through-hole mounting and has a termination style of PC pin with 10 terminals. It has a relay construction of non-latching and an operate time of 5ms. The operating temperature range is from -30°C to 70°C.
Panasonic ARJ2012Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.6mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.3A |
| Maximum Switching Power | 1W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ARJ2012Z to view detailed technical specifications.
No datasheet is available for this part.